Schneider Electric EcoStruxure Series Gateway for Use with Modbus/TCP
- RS Stock No.:
- 867-745
- Mfr. Part No.:
- PAS600LWD
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5,687.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,687.50 |
*price indicative
- RS Stock No.:
- 867-745
- Mfr. Part No.:
- PAS600LWD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | GateWay | |
| Product Type | Gateway | |
| Series | EcoStruxure | |
| For Use With | Modbus/TCP | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 61010-2-201 | |
| Communication Protocol | IPv6, Modbus TCP | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type GateWay | ||
Product Type Gateway | ||
Series EcoStruxure | ||
For Use With Modbus/TCP | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 61010-2-201 | ||
Communication Protocol IPv6, Modbus TCP | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- IN
The Schneider Electric offers a versatile gateway designed for communication in industrial applications, enabling efficient Modbus TCP and RTU data management, while supporting a variety of communication protocols essential for modern automation environments.
Supports multiple communication protocols including Modbus TCP and DHCP
Equipped with two RJ45 Ethernet ports to enhance connectivity
Allows monitoring of up to 32 Modbus RTU and 128 Modbus TCP devices
Features an integrated web server for effortless configuration and updates
Related links
- Schneider Electric EcoStruxure Series Gateway for Use with Modbus/TCP
- Schneider Electric PAS Series Gateway Server for Use with Modbus/RS485 And Modbus/TCP Devices
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus TCP

