Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- RS Stock No.:
- 867-704
- Mfr. Part No.:
- TM171AETH
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,067.58
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,067.58 |
*price indicative
- RS Stock No.:
- 867-704
- Mfr. Part No.:
- TM171AETH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Communication Module | |
| Series | Modicon M171 | |
| For Use With | Logic controller M171 | |
| IP Rating | IP20 | |
| Standards/Approvals | EAC | |
| Communication Protocol | Ethernet, HTTP, Modbus TCP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC Accessory | ||
Product Type Communication Module | ||
Series Modicon M171 | ||
For Use With Logic controller M171 | ||
IP Rating IP20 | ||
Standards/Approvals EAC | ||
Communication Protocol Ethernet, HTTP, Modbus TCP | ||
- COO (Country of Origin):
- IT
The Schneider Electric communication module is designed for seamless integration within Modicon M171 and M172 systems. Its primary function is to enable reliable communication through various protocols while ensuring optimal operational performance.
Supports multiple communication protocols including HTTP, Ethernet, SMTP, BACnet IP, and Modbus TCP
Integrated connection via Ethernet RJ45 allows for easy connectivity
Compatible with Modicon M171 logic controllers for enhanced performance
Compact design with a weight of 0.077 Kg for easy installation
Related links
- Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- Schneider Electric Modicon M171 Series Cable for Use with Logic controller M171
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
- Schneider Electric Modicon M171/M172 Series Communication Module for Use with Logic controller M172
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input

