Schneider Electric Modicon M171 Series Cable for Use with Logic controller M171
- RS Stock No.:
- 867-703
- Mfr. Part No.:
- TM171ADMI
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,860.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,860.30 |
*price indicative
- RS Stock No.:
- 867-703
- Mfr. Part No.:
- TM171ADMI
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Cable | |
| Series | Modicon M171 | |
| For Use With | Logic controller M171 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Cable | ||
Series Modicon M171 | ||
For Use With Logic controller M171 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric programming cable is designed for connection to Modicon M171 and M172 controllers, facilitating efficient and reliable data transmission between devices.
Cable length of 2.3 metres provides flexibility in installations
Compatible with Modicon M171 optimised logic controllers for seamless integration
Includes USB Type A and printed circuit board connectors for versatile connectivity
Weighing just 0.157 kg, it is lightweight and easy to handle
Packaged in two formats to suit various quantity requirements
Related links
- Schneider Electric Modicon M171 Series Cable for Use with Logic controller M171
- Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171/M172 Series Probe +/- 3 %
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input

