Festo PLC Expansion Module for use with PROFINET Interface
- RS Stock No.:
- 852-712
- Mfr. Part No.:
- CPX-AP-A-PN-FO
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR7,197.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,197.57 |
*price indicative
- RS Stock No.:
- 852-712
- Mfr. Part No.:
- CPX-AP-A-PN-FO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | PLC Expansion Module | |
| Mount Type | Screw Clamp | |
| For Use With | PROFINET Interface | |
| Depth | 94.2mm | |
| Standards/Approvals | IEC 61754-24-21 | |
| Width | 50.1mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type PLC Expansion Module | ||
Mount Type Screw Clamp | ||
For Use With PROFINET Interface | ||
Depth 94.2mm | ||
Standards/Approvals IEC 61754-24-21 | ||
Width 50.1mm | ||
- COO (Country of Origin):
- DE
The Festo Interface suited for Advanced communication within automation systems. This product ensures reliable integration and facilitates seamless data exchange, enhancing operational efficiency.
Dimensions are Compact at 50.1 mm x 107.3 mm x 94.2 mm, allowing for flexible installation options
Supports ambient temperatures ranging from -20 °C to 50 °C, catering to diverse operational environments
Max cable length for PROFINET is 50 m, ensuring effective transmission over significant distances
Related links
- Festo Interface Module CPX-AP 24V
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Digital Output Module CPX-AP Digital 24V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply

