Advantech ADAM 5000L/TCP Series I/O Module for Use with Ethernet
- RS Stock No.:
- 718-790
- Mfr. Part No.:
- ADAM-5000L/TCP-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
MYR2,638.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,638.43 |
*price indicative
- RS Stock No.:
- 718-790
- Mfr. Part No.:
- ADAM-5000L/TCP-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | ADAM 5000L/TCP | |
| For Use With | Ethernet | |
| Standards/Approvals | RoHS | |
| Communication Protocol | RS485 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series ADAM 5000L/TCP | ||
For Use With Ethernet | ||
Standards/Approvals RoHS | ||
Communication Protocol RS485 | ||
- COO (Country of Origin):
- TW
The Advantech Comprehensive Ethernet-based I/O system is designed for distributed data acquisition and control. It facilitates seamless remote configuration and simultaneous access for multiple PCs, ensuring efficient management of automation tasks.
Cortex M4 CPU supports high-speed communication and Modbus/TCP integration
Remote configuration via Ethernet enables flexible management in various environments
Up to 100 m communication distance ensures operational reliability without repeaters
Built-in watchdog timer enhances system stability with auto-reset functionality
Multi-host access allows 16 PCs to connect concurrently for data monitoring
Related links
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 6024 Series I/O Module
- Advantech ADAM Series I/O Module for Use with PLCs

