Advantech ADAM 6024 Series I/O Module
- RS Stock No.:
- 657-062
- Mfr. Part No.:
- ADAM-6024
- Manufacturer:
- Advantech
Subtotal (1 unit)*
MYR3,789.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,789.52 |
*price indicative
- RS Stock No.:
- 657-062
- Mfr. Part No.:
- ADAM-6024
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | ADAM 6024 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series ADAM 6024 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech 2 channel universal I/O module designed for Ethernet-based remote monitoring and control. It features a mix of analogue and digital I/O channels and supports multiple protocols including Modbus TCP, MQTT, SNMP, RESTful API, and ASCII, making it ideal for industrial automation and IoT applications. With 2000 VDC isolation protection and a wide operating temperature range, its built to perform reliably in harsh environments.
GCL to perform basic logic control rules
Watchdog timer to recover the system
Built-in web server
Related links
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLC

