Phoenix Contact Terminating Resistor

Subtotal (1 pack of 5 units)*

MYR477.21

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR477.21MYR95.442

*price indicative

RS Stock No.:
638-797
Mfr. Part No.:
1403911
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminating Resistor

Product Type

Terminating Resistor

IP Rating

IP65, IP67

Standards/Approvals

REACH, RoHS, CHINA RoHS

Hazardous Area Certification

No

Communication Protocol

Profibus

Supply Voltage

48V ac

COO (Country of Origin):
DE
The Phoenix Contact M12 termination resistor is expertly designed for robust connections in PROFIBUS applications. With its four-position configuration and female connector version, this product ensures reliable signal integrity even in challenging environments. Engineered to comply with international standards, it features a simple yet effective construction that showcases excellent insulation resistance and a nominal voltage rating suitable for various systems. The incorporation of top-quality materials like TPU and CuZn enhances durability while maintaining safety with a flammability rating of HB according to UL 94. With protection against water and dust ingress rated at IP65 and IP67, this termination resistor is ideal for operation in conditions ranging from -25 °C to 90 °C. This connector not only meets your technical requirements but also promises longevity and performance in industrial settings.

Designed for consistent performance in demanding PROFIBUS systems

Includes a straightforward four-position female connector for ease of use

Manufactured from high-grade materials to ensure reliability

Secures excellent insulation resistance to maintain signal integrity

Rated for environmental resilience with IP65 and IP67 protection

Operates effectively across a wide temperature range

Features a significant insertion and withdrawal cycle endurance

Meticulously constructed for reduced risk of flammability

Provides a dependable solution for professional automation needs

Related links