Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- RS Stock No.:
- 557-974
- Mfr. Part No.:
- 1431403
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR723.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR723.64 | MYR144.728 |
*price indicative
- RS Stock No.:
- 557-974
- Mfr. Part No.:
- 1431403
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminating Resistor | |
| Accessory Type | Terminating Resistor | |
| Series | SAC | |
| For Use With | FOUNDATION Fieldbus | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminating Resistor | ||
Accessory Type Terminating Resistor | ||
Series SAC | ||
For Use With FOUNDATION Fieldbus | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Termination resistor constructed with precision, it features a robust M12 connector that ensures reliable connectivity even in the most demanding environments. With a flammability rating in accordance with UL 94HB and materials engineered for longevity, this termination resistor is both efficient and durable. Its high-grade steel knurl and stainless steel screw connection provide optimal strength, while the versatile degree of protection (IP65, IP67, IP68, IP69K) guarantees performance in varying climatic conditions.
Lightweight design facilitates easy installation and integration into existing systems
Compliance with stringent EU RoHS standards for environmentally-conscious operations
Insertion/withdrawal cycles rated for over 100 ensuring longevity in frequent use
Related links
- Phoenix Contact SAC Series Terminating Resistor
- Phoenix Contact FB-8SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact SAC Series Distributor for Use with PLC
- Phoenix Contact SAC Series Resistor
- Phoenix Contact SAC Series Distribution Unit M12
- Phoenix Contact SAC Series Sensor Box M12

