MOXA 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) Controller, 100Mbps
- RS Stock No.:
- 633-711
- Mfr. Part No.:
- ioLogik E1510-M12-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
MYR6,648.88
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,648.88 |
*price indicative
- RS Stock No.:
- 633-711
- Mfr. Part No.:
- ioLogik E1510-M12-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Controller | |
| Number of Ports | 1 | |
| Number of Outputs | 4 | |
| For Use With | Railway Applications | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60068-2-27, EN 50121-4, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, N/A, EN 50155, UL 508, IEC 61000-4-5, IEC 60068-2-6, EN 61000-6-2/-6-4, CRoHS, EN 50121-3-2, RoHS, IEC 61000-4-4, WEEE, IEC 61000-4-6, IEC 61000-4-2 | |
| Network Speed | 100Mbps | |
| Connection Port | 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Controller | ||
Number of Ports 1 | ||
Number of Outputs 4 | ||
For Use With Railway Applications | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60068-2-27, EN 50121-4, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, N/A, EN 50155, UL 508, IEC 61000-4-5, IEC 60068-2-6, EN 61000-6-2/-6-4, CRoHS, EN 50121-3-2, RoHS, IEC 61000-4-4, WEEE, IEC 61000-4-6, IEC 61000-4-2 | ||
Network Speed 100Mbps | ||
Connection Port 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rugged Ethernet remote I/O module designed for harsh industrial and railway environments. It features digital input channels and operates reliably across a wide temperature range of -40 to 85°C. With support for Modbus TCP and MX-AOPC UA Server, it enables active communication and simplified integration into SCADA systems.
Friendly configuration via web browser
User definable Modbus TCP Slave addressing
Easy mass deployment and configuration
CE compliant
Related links
- MOXA 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) Ethernet Media Converter, 100Mbps
- Brainboxes 100 BaseTX 100Mbps
- Brainboxes Ethernet 10 Baset 100Mbps
- Brainboxes 100 BaseTX 100Mbps, Half Duplex
- Brainboxes Ethernet 10 Baset 100Mbps, Half Duplex
- MOXA RS232 RS485 Ethernet Media Converter, 100Mbps
- Brainboxes Ethernet 10 Baset Single Mode Full
- StarTech.com SFP 100Mbps, Full Duplex 100 m
