MOXA RS232, RS422, RS485 Ethernet Media Converter
- RS Stock No.:
- 633-577
- Mfr. Part No.:
- TRC-2190-DC-48V
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
MYR8,465.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,465.02 |
*price indicative
- RS Stock No.:
- 633-577
- Mfr. Part No.:
- TRC-2190-DC-48V
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connection Port | RS232, RS422, RS485 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connection Port RS232, RS422, RS485 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rackmount chassis designed for high-density Ethernet-to-fibre media conversion using modules from the CSM-400 Series. It features 18 slots for media converter modules and a 48 VDC input, with optional redundant power expansion for enhanced reliability. It is ideal for industrial environments requiring centralized fibre connectivity and remote management.
19 inch chassis for rackmount use
Fanless chassis design reduces servicing costs
SNMP or web console for easy management
CE compliant
Fanless chassis design reduces servicing costs
SNMP or web console for easy management
CE compliant