Schneider Electric KNX Series Controller for Use with PLC

Subtotal (1 unit)*

MYR1,444.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,444.86

*price indicative

TH - smart automation - PDP
RS Stock No.:
354-456
Mfr. Part No.:
MTN646991
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Accessory Type

Control Unit

Series

KNX

For Use With

PLC

IP Rating

IP20

Standards/Approvals

CHINA RoHS, REACH

Hazardous Area Certification

No

Supply Voltage

240V

COO (Country of Origin):
DE
The Schneider Electric Control unit 0-10V REG-K/3-gang in light grey with manual mode, designed for DIN rail mounting. Rated operational voltage of 100 to 240V AC, 50 to 60Hz. Input current ranges from 0.12 to 100 mA, ensuring flexible and efficient control in various applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy