Schneider Electric KNX Series Tool for Use with PLC
- RS Stock No.:
- 340-911
- Mfr. Part No.:
- MTN648704
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,336.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,336.22 |
*price indicative
- RS Stock No.:
- 340-911
- Mfr. Part No.:
- MTN648704
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Tool | |
| Accessory Type | Blind Actuator | |
| Series | KNX | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | CHINA RoHS, REACH | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Tool | ||
Accessory Type Blind Actuator | ||
Series KNX | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals CHINA RoHS, REACH | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Schneider Electric Blind Actuator REG-K/4x24/6 in light grey is designed for DIN rail mounting and offers manual mode functionality. It operates at a rated voltage of 24V DC and provides IP20 protection, ensuring durability and reliability in various applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric KNX Series Tool for Use with PLC
- Schneider Electric KNX Series Controller for Use with PLC
- Schneider Electric KNX Series Terminal Element for Use with PLC
- Schneider Electric MTN68 Series Tool for Use with PLC
- Schneider Electric KNX Series Power Supply for Use with Bus System
- Schneider Electric KNX Series Adapter for Use with MTN Series
- Schneider Electric KNX Series
- Schneider Electric KNX Series Push Button Switch Flush, IP20

