Molex 112095 Series Ethernet Module for Use with Filling and Packaging Machines, Machine Tool Industry, Material

Subtotal (1 unit)*

MYR6,690.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,690.08

*price indicative

TH - smart automation - PDP
RS Stock No.:
288-642
Mfr. Part No.:
1120955105
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Module

Accessory Type

Ethernet I/O Module

Series

112095

For Use With

Filling and Packaging Machines, Machine Tool Industry, Material Handling Systems

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

IEC 61131-2:2007, EN 62061:2005+AC:2010+A1:2013

COO (Country of Origin):
CA
The Molex Industrial I/O Modules Brad Ethernet/IP CIP Safety Harsh IO Modules are commercial-grade, classic 60.00mm size, IP67 rated, with 8 M12 ports, 12 PNP safety inputs, 4 sourcing safety outputs, a window memory key, and a 4-pole power.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy