Allen Bradley E300 Series Connector for Use with 193-EIO-63-24D
- RS Stock No.:
- 250-330
- Mfr. Part No.:
- 193-NCIO-63-CNT
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR113.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR113.52 |
*price indicative
- RS Stock No.:
- 250-330
- Mfr. Part No.:
- 193-NCIO-63-CNT
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | E300 | |
| For Use With | 193-EIO-63-24D | |
| Hazardous Area Certification | CCC | |
| Standards/Approvals | CE, RoHS, UL | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series E300 | ||
For Use With 193-EIO-63-24D | ||
Hazardous Area Certification CCC | ||
Standards/Approvals CE, RoHS, UL | ||
Communication Protocol Ethernet | ||
The Allen Bradley E300 Overload Relays replacement connectors for 24V DC 6 to 3 Control Modules.
China CCC certified
Related links
- Allen Bradley E300 Series Connector for Use with 193-EIO-43-120
- Allen Bradley E300 Series Connector for Use with 193-EXP-DIO-42-24D
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-42-24D
- Allen Bradley 6 W, 24V SPST
- Allen Bradley E300 Series Connector for Use with 193-EXP-AIO-31
- Allen Bradley 6 W
- Allen Bradley 6 W, 24V
- Allen Bradley Energy Meter

