Allen Bradley Energy Meter
- RS Stock No.:
- 265-852
- Mfr. Part No.:
- 1426-M5E-CNT
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR15,499.34
Temporarily out of stock - back order for despatch 11/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR15,499.34 |
**price indicative
- RS Stock No.:
- 265-852
- Mfr. Part No.:
- 1426-M5E-CNT
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Series | 1426 | |
Cutout Height | 132mm | |
Cutout Width | 185mm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Series 1426 | ||
Cutout Height 132mm | ||
Cutout Width 185mm | ||
Related links
- Allen Bradley Energy Meter
- Allen Bradley E300 Overload Relay, E300
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-22-120
- Allen Bradley E300 Series Connector for Use with 193-EXP-AIO-31 Analogue
- Allen Bradley E300 Series Connector for Use with PLC
- Allen Bradley E300 Series Connector for Use with 193-ESM-VIG-30A-CT, V dc
- Allen Bradley E300 Series Connector for Use with 193-EIO-43-120
- Allen Bradley E300 Series Connector for Use with 193-EIO-63-24D