Allen Bradley 193-EIO Overload Relay, 6 W, E300
- RS Stock No.:
- 250-276
- Mfr. Part No.:
- 193-EIO-CM-C23
- Brand:
- Allen Bradley
Subtotal (1 unit)*
MYR75.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR75.56 |
*price indicative
- RS Stock No.:
- 250-276
- Mfr. Part No.:
- 193-EIO-CM-C23
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | E300 | |
| Series | 193-EIO | |
| Power Rating | 6 W | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range E300 | ||
Series 193-EIO | ||
Power Rating 6 W | ||
- COO (Country of Origin):
- CN
The Allen Bradley E300 Overload Relays Contactor Coil Module is designed for use with 100-C09 to 100-C23 contactors.
China CCC certified
Australian RCM certified
Australian RCM certified
Related links
- Allen Bradley 193-EIO Overload Relay E300
- Allen Bradley 193-EIO Overload Relay 240 V, E300
- Allen Bradley 193-EIO Overload Relay 24 V, E300
- Allen Bradley 193-EIO Overload Relay 120 V ac, E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193-EIOGP Overload Relay 24 V, E300
- Allen Bradley 193-EIOGP Overload Relay 240 V, E300
- Allen Bradley 193-EIOGP Overload Relay 120 V, E300
