Siemens 3SX5601 Series Connecting Cable for Use with 3SE52-1AE2, 3SE51-1AE3
- RS Stock No.:
- 160-179
- Mfr. Part No.:
- 3SX5601-3SV15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR380.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.12 |
*price indicative
- RS Stock No.:
- 160-179
- Mfr. Part No.:
- 3SX5601-3SV15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | 3SX5601 | |
| For Use With | 3SE52-1AE2, 3SE51-1AE3 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS, WEEE (2012/19/EU) Take-Back Obligation, UKCA, REACH Art. 33, EAC, cULus, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series 3SX5601 | ||
For Use With 3SE52-1AE2, 3SE51-1AE3 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS, WEEE (2012/19/EU) Take-Back Obligation, UKCA, REACH Art. 33, EAC, cULus, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 125V | ||
- COO (Country of Origin):
- DE
Siemens 3SX5601 Series Connecting Cable, 125V Supply Voltage, IP67 - 3SX5601-3SV15
This connecting cable provides a sealed electrical connection for industrial control components, designed to operate at a supply voltage of 125V in environments requiring ingress protection. It is intended as an accessory for specified control devices and conforms to multiple international standards for use in regulated installations.
Features and Benefits:
• IP67 rating ensures protection against dust and temporary immersion
• 125V rating supports standard low-voltage industrial supplies
• Conforms to RoHS and WEEE supporting hazardous-substance control
• Certified to UKCA and CE for regulatory acceptance
• EAC and cULus approvals permit use in diverse markets
• 125V rating supports standard low-voltage industrial supplies
• Conforms to RoHS and WEEE supporting hazardous-substance control
• Certified to UKCA and CE for regulatory acceptance
• EAC and cULus approvals permit use in diverse markets
Applications
• Suitable for linking compatible control devices in wet areas
• Used with 3SE52-1AE2 compatible control modules
• Ideal for connecting to 3SE51-1AE3 system components
• Can be used in industrial installations requiring international approvals
• Used with 3SE52-1AE2 compatible control modules
• Ideal for connecting to 3SE51-1AE3 system components
• Can be used in industrial installations requiring international approvals
Is this cable rated for outdoor exposure?
The IP67 classification provides dust-tight protection and temporary immersion resistance suitable for outdoor use when installed correctly.
Which safety and conformity marks are present on the cable?
It carries RoHS, WEEE, UKCA, CE, REACH Art.33, EAC and cULus recognitions indicating compliance with multiple regulatory regimes.
Can this accessory be paired with different device families?
It is specified for use with the listed compatible control modules and their corresponding interfaces.
Does the cable support heavy industrial environments?
The combination of IP67 protection and the stated voltage rating makes it appropriate for demanding industrial contexts requiring robust connectors.
Related links
- Siemens 3SX5601 Series Connecting Cable for Use with 3SE51/52
- Siemens 3SX5601 Series Connecting Cable for Use with Emergency-Stop Enclosure 3SU1 NA, Safety Switches with Tumbler
- Siemens 3SX5601 Series Connection Cable for Use with 8WD46 3SE52
- Siemens 3SX5601 Series Coupler for Use with 3SE66
- Siemens 3SX Series Coupling with Connecting Cable
- Siemens 3SX Series Connecting Cable
- Siemens Actuator for Use with 3SE52, 3SE51
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51, 3SE52

