Siemens 3SX5601 Series Connecting Cable for Use with 3SE51/52
- RS Stock No.:
- 160-148
- Mfr. Part No.:
- 3SX5601-3SB55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR533.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR533.09 |
*price indicative
- RS Stock No.:
- 160-148
- Mfr. Part No.:
- 3SX5601-3SB55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | 3SX5601 | |
| For Use With | 3SE51/52 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE (2012/19/EU) Take-Back Obligation, UKCA, RoHS, REACH Art. 33, EAC, cULus, CE | |
| Supply Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series 3SX5601 | ||
For Use With 3SE51/52 | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE (2012/19/EU) Take-Back Obligation, UKCA, RoHS, REACH Art. 33, EAC, cULus, CE | ||
Supply Voltage 60V | ||
- COO (Country of Origin):
- DE
Siemens 3SX5601 Series Connecting Cable, 60V Supply Voltage, IP67 - 3SX5601-3SB55
This connecting cable provides a sealed Interface for electrical assemblies requiring protected external connections. It is designed for use with 3SE51/52 equipment and operates at a rated supply voltage of 60V. The cable is specified with an ingress protection rating suitable for environments where moisture and dust ingress must be limited. It is presented as an accessory intended to integrate with control and signalling devices in industrial contexts.
Features and Benefits:
• IP67 ingress protection offers dust-tight and temporary immersion resistance
• 60V supply rating supports low-voltage control circuits
• Compatible with 3SE51/52 enables straightforward integration
• Conforms to multiple standards for regulatory alignment
• No hazardous area certification simplifies non-explosion-zone deployment
• 60V supply rating supports low-voltage control circuits
• Compatible with 3SE51/52 enables straightforward integration
• Conforms to multiple standards for regulatory alignment
• No hazardous area certification simplifies non-explosion-zone deployment
Applications
• Used with 3SE51 panels in machine control installations
• Suitable for 3SE52 interconnected sensor and actuator wiring
• Ideal for factory environments requiring water-resistant connections
• Can be used for low-voltage signalling in production lines
• Suitable for equipment retrofits needing a sealed connector accessory
• Suitable for 3SE52 interconnected sensor and actuator wiring
• Ideal for factory environments requiring water-resistant connections
• Can be used for low-voltage signalling in production lines
• Suitable for equipment retrofits needing a sealed connector accessory
Is this cable certified for use in explosive atmospheres?
It does not carry hazardous area certification and should not be used where such approval is required.
Which conformity marks are present on this accessory?
It meets WEEE take-back obligations and complies with RoHS, REACH Art.33, UKCA, EAC, cULus and CE approvals.
What operational voltage does it support?
The cable is rated for a 60V supply for connection to compatible control circuits.
Can this cable be described as waterproof for external plant use?
The IP67 rating indicates protection against dust ingress and temporary immersion, suitable for wet industrial conditions.
Related links
- Siemens 3SX5601 Series Connecting Cable for Use with 3SE52-1AE2, 3SE51-1AE3
- Siemens 3SX5601 Series Connecting Cable for Use with Emergency-Stop Enclosure 3SU1 NA, Safety Switches with Tumbler
- Siemens 3SX5601 Series Connection Cable for Use with 8WD46 3SE52
- Siemens 3SX5601 Series Coupler for Use with 3SE66
- Siemens 3SX Series Coupling with Connecting Cable
- Siemens 3SX Series Connecting Cable
- Siemens 6XV18 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens SINAMICS V90 Series Connecting Cable for Use with SINAMICS V90

