RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 4 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR710.57

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR710.57

*price indicative

RS Stock No.:
814-351
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Plastic Sheet

Length

2.5m

Width

1.25m

Thickness

4mm

Material

ABS

Density

1.07g/cm³

Tensile Strength

22MPa

Flammability Rating

UL94 HB

Standards/Approvals

UL94 HB

Maximum Operating Temperature

175°C

COO (Country of Origin):
IE

RS PRO Black Plastic Sheet, 4mm Thickness


This RS PRO Black Plastic Sheet is crafted from Acrylonitrile Butadiene Styrene (ABS), offering a versatile solution for various industrial applications. With a thickness of 4mm, it provides excellent durability and strength, making it Ideal for use in environments requiring robust materials.

Features and Benefits


Material: Acrylonitrile Butadiene Styrene provides high impact resistance and toughness.
Flammability Rating: UL94 HB ensures Basic flame resistance for safer use.
Tensile Strength: 22 MPa offers strong mechanical performance.
Density: 1.07 g/cm³ provides a lightweight yet sturdy material.
Maximum Operating Temperature: 175 °C allows for use in high-temperature environments.

Applications


Automotive industry
Construction and building
Manufacturing and fabrication

Additional Information


Length: 2500 mm
Width: 1250 mm
Complies with UL94 HB flammability standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy