RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 1.5 mm
- RS Stock No.:
- 814-347
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR266.38
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR266.38 |
*price indicative
- RS Stock No.:
- 814-347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 1.5mm | |
| Material | ABS | |
| Density | 1.07g/cm³ | |
| Tensile Strength | 22MPa | |
| Flammability Rating | UL94 HB | |
| Standards/Approvals | UL94 HB | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 1.5mm | ||
Material ABS | ||
Density 1.07g/cm³ | ||
Tensile Strength 22MPa | ||
Flammability Rating UL94 HB | ||
Standards/Approvals UL94 HB | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- IE
RS PRO Black Plastic Sheet, 1.5 mm Thickness
This RS PRO Black Plastic Sheet is crafted from high-quality Acrylonitrile Butadiene Styrene (ABS), offering excellent durability and strength. Ideal for a variety of industrial applications, it provides reliable performance with a maximum operating temperature of 175 °C. The sheet's robust construction makes it suitable for environments requiring a material with good impact resistance and moderate heat resistance.
Features and Benefits
Material: Acrylonitrile Butadiene Styrene provides excellent impact resistance and durability.
Flammability Rating: UL94 HB ensures compliance with safety standards.
Tensile Strength: 22 MPa offers strong mechanical performance.
Maximum Operating Temperature: 175 °C allows for use in high-temperature environments.
Dimensions: 2500 mm length and 1250 mm width for versatile application.
Density: 1.07 g/cm³ provides a lightweight yet sturdy solution.
Flammability Rating: UL94 HB ensures compliance with safety standards.
Tensile Strength: 22 MPa offers strong mechanical performance.
Maximum Operating Temperature: 175 °C allows for use in high-temperature environments.
Dimensions: 2500 mm length and 1250 mm width for versatile application.
Density: 1.07 g/cm³ provides a lightweight yet sturdy solution.
Applications
Automotive industry
Construction and building materials
Consumer electronics
Industrial equipment
Construction and building materials
Consumer electronics
Industrial equipment
Additional Information
Complies with UL94 HB flammability standards for safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 6 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 4 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 5 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 2 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- Hammond RL6585F Series Light Grey Plastic Enclosure 100.1 mm x 175.01 mm

