RS PRO Plain Bearing, 2.99 in Shaft Diameter, 3.5 in OD
- RS Stock No.:
- 594-774
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,453.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,453.01 |
*price indicative
- RS Stock No.:
- 594-774
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 2.99in | |
| Outside Diameter | 3.5in | |
| Material | Sintered Bronze | |
| Length | 3in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 2.99in | ||
Outside Diameter 3.5in | ||
Material Sintered Bronze | ||
Length 3in | ||
- COO (Country of Origin):
- US
RS PRO 3 in Sintered Bronze Plain Bearing, 3.5 in OD
The RS PRO Sintered Bronze Plain Bearing is designed for applications requiring reliable and efficient rotational movement. With a 3-inch length and a 3.5-inch outside diameter, this bearing is Ideal for supporting shafts with a diameter of 2.99 inches. Its sintered bronze construction ensures durability and excellent wear resistance, making it suitable for a variety of industrial applications.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring a long service life.
3.5 in Outside Diameter: Offers a perfect fit for applications requiring this specific size, enhancing stability.
3 in Length: Suitable for supporting shafts with minimal friction, improving operational efficiency.
2.99 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
3.5 in Outside Diameter: Offers a perfect fit for applications requiring this specific size, enhancing stability.
3 in Length: Suitable for supporting shafts with minimal friction, improving operational efficiency.
2.99 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment
Automotive components
Aerospace equipment
Manufacturing equipment
Additional Information
Key Standards: Complies with relevant industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

