RS PRO Plain Bearing, 0.43 in Shaft Diameter, 0.6875 in OD

Subtotal (1 bag of 10 units)*

MYR350.34

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR350.34MYR35.034

*price indicative

RS Stock No.:
558-505
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.43in

Product Type

Plain Bearing

Outside Diameter

0.6875in

Material

Sintered Bronze

Length

0.5in

COO (Country of Origin):
US

RS PRO 1/2 in Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in a variety of mechanical applications. Its primary function is to reduce friction between moving parts, enhancing the lifespan and performance of machinery. The Compact design and robust material make it Ideal for use in demanding environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
1/2 in Length: Suitable for Compact installations and space-constrained applications.
0.69 in Outside Diameter: Ensures compatibility with a wide range of housings.
0.43 in Shaft Diameter: Designed to fit standard shaft sizes for easy integration.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy