RS PRO Plain Bearing, 2.49 in Shaft Diameter, 3 in OD
- RS Stock No.:
- 594-770
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,259.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.44 |
*price indicative
- RS Stock No.:
- 594-770
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 2.49in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 3in | |
| Material | Sintered Bronze | |
| Length | 2in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 2.49in | ||
Product Type Plain Bearing | ||
Outside Diameter 3in | ||
Material Sintered Bronze | ||
Length 2in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 3 in Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 3-inch outer diameter, it is Ideal for supporting shafts with minimal friction, enhancing the longevity and performance of machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
3 in Outer Diameter: Suitable for accommodating larger shafts, ensuring stability and support.
2 in Length: Compact design allows for easy integration into various mechanical systems.
2.49 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance and reduced vibration.
Plain Bearing Design: Offers smooth and quiet operation, Ideal for high-speed applications.
3 in Outer Diameter: Suitable for accommodating larger shafts, ensuring stability and support.
2 in Length: Compact design allows for easy integration into various mechanical systems.
2.49 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance and reduced vibration.
Plain Bearing Design: Offers smooth and quiet operation, Ideal for high-speed applications.
Applications
Industrial machinery
Automotive systems
Aerospace components
Manufacturing equipment
Automotive systems
Aerospace components
Manufacturing equipment
Additional Information
Key Standards: Complies with industry standards for material and performance, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

