Subtotal (1 unit)*
MYR1,113.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,113.84 |
*price indicative
- RS Stock No.:
- 594-767
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.875in | |
| Material | Sintered Bronze | |
| Length | 2.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 2.875in | ||
Material Sintered Bronze | ||
Length 2.5in | ||
- COO (Country of Origin):
- US
RS PRO 2-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring smooth, low-friction movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's Compact size and robust construction make it Ideal for supporting radial loads in machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
2-1/2 in Length: Suitable for Compact installations where space is limited.
2.88 in Outside Diameter: Ensures compatibility with a wide range of housings.
Low-Friction Operation: Enhances efficiency and reduces energy consumption.
Corrosion Resistance: Suitable for use in challenging environments.
2-1/2 in Length: Suitable for Compact installations where space is limited.
2.88 in Outside Diameter: Ensures compatibility with a wide range of housings.
Low-Friction Operation: Enhances efficiency and reduces energy consumption.
Corrosion Resistance: Suitable for use in challenging environments.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

