RS PRO Plain Bearing, 1.99 in Shaft Diameter, 2.5 in OD
- RS Stock No.:
- 594-760
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,466.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,466.07 |
*price indicative
- RS Stock No.:
- 594-760
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.99in | |
| Outside Diameter | 2.5in | |
| Material | Sintered Bronze | |
| Length | 3in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.99in | ||
Outside Diameter 2.5in | ||
Material Sintered Bronze | ||
Length 3in | ||
- COO (Country of Origin):
- US
RS PRO 3in Sintered Bronze Plain Bearing, 2.5in Outer Diameter
This RS PRO plain bearing is crafted from high-quality sintered bronze, providing reliable performance in various industrial applications. Designed for use with shafts of 1.99 inches in diameter, this bearing ensures smooth operation and reduced friction, enhancing the longevity of machinery.
Features and Benefits
Sintered Bronze Material: Offers excellent durability and wear resistance, Ideal for demanding environments
3-inch Length: Suitable for a wide range of applications, providing versatility
2.5-inch Outer Diameter: Ensures compatibility with standard housings, simplifying installation
1.99-inch Shaft Diameter: Designed for precise fit and optimal performance
3-inch Length: Suitable for a wide range of applications, providing versatility
2.5-inch Outer Diameter: Ensures compatibility with standard housings, simplifying installation
1.99-inch Shaft Diameter: Designed for precise fit and optimal performance
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

