RS PRO Plain Bearing, 1.49 in Shaft Diameter, 1.75 in OD
- RS Stock No.:
- 594-745
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR461.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR461.68 |
*price indicative
- RS Stock No.:
- 594-745
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.49in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.75in | |
| Material | Sintered Bronze | |
| Length | 2.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.49in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.75in | ||
Material Sintered Bronze | ||
Length 2.25in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 1.75 in Outer Diameter
This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various industrial applications. Known for its durability and low maintenance, this bearing is Ideal for use in environments where lubrication is challenging. Its primary benefit is the self-lubricating property, which reduces the need for frequent maintenance.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability.
1.75 in Outer Diameter: Ensures compatibility with a wide range of housings.
Self-Lubricating: Reduces maintenance requirements and downtime.
2-1/4 in Length: Provides stability and support for rotating shafts.
1.49 in Shaft Diameter: Suitable for standard shaft sizes, ensuring easy integration.
1.75 in Outer Diameter: Ensures compatibility with a wide range of housings.
Self-Lubricating: Reduces maintenance requirements and downtime.
2-1/4 in Length: Provides stability and support for rotating shafts.
1.49 in Shaft Diameter: Suitable for standard shaft sizes, ensuring easy integration.
Applications
Automotive industry
Industrial machinery
Aerospace components
Agricultural equipment
Industrial machinery
Aerospace components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

