Igus A350SM-0405-06 4mm Bore Plain Bearing, 5 mm OD

Subtotal (1 unit)*

MYR7.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7.20

*price indicative

RS Stock No.:
272-7129
Mfr. Part No.:
A350SM-0405-06
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

4mm

Outside Diameter

5mm

Material

Iglidur A350

Series

A350

Standards/Approvals

No

Width

6mm

COO (Country of Origin):
DE
The Igus Sleeve bearing is a blue colour iglidur A350 plain bearings. This bearings are compliant with FDA and EU 10 2011. The iglidur A350 plain bearings are designed in such a way that they can be used for all loads in the food and packaging industry. Even high loads, as seen in lifting equipment or presses, are easy and the bearings work without any external lubrication. This bearing offers mechanical properties such as 2000 MPa flexural modulus, 110 MPa flexural strength and maximum 60 MPa permissible surface pressure at 20 degree Celsius.

RoHS compliant

High media resistance

Resistant to high loads

Low moisture absorption

Excellent coefficient of friction

Good wear resistance under water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy