Igus A350FM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- RS Stock No.:
- 272-7125
- Mfr. Part No.:
- A350FM-0810-07
- Manufacturer:
- Igus
Price Each
MYR9.85
Temporarily out of stock - back order for despatch 19/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR9.85 |
- RS Stock No.:
- 272-7125
- Mfr. Part No.:
- A350FM-0810-07
- Manufacturer:
- Igus
Related links
- Igus MFM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus A181FM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus PFM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus P210FM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus GSM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus JFM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus A350FM-0810-05 8mm Bore Plain Bearing, 10mm O.D
- Igus A350FM-0810-09 8mm Bore Plain Bearing, 10mm O.D