Igus A181SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-7073
- Mfr. Part No.:
- A181SM-1214-15
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR6.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6.01 |
*price indicative
- RS Stock No.:
- 272-7073
- Mfr. Part No.:
- A181SM-1214-15
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur A181 bearing which is available in blue colour. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus A180SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus A350SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus MSM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus A180FM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus JSM-1214-15 12mm Bore Plain Bearing, 14 mm OD
