Igus PSM-3034-15 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-5950
- Mfr. Part No.:
- PSM-3034-15
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR185.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.52 |
*price indicative
- RS Stock No.:
- 272-5950
- Mfr. Part No.:
- PSM-3034-15
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 34mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus GSM-3034-15 30mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-15 30mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-20 30mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-45 30mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-30 30mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-24 30mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-25 30mm Bore Plain Bearing, 34 mm OD
