Igus PSM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 272-5942
- Mfr. Part No.:
- PSM-2528-30
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR12.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.96 |
*price indicative
- RS Stock No.:
- 272-5942
- Mfr. Part No.:
- PSM-2528-30
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Material | Iglidur P | |
| Width | 30mm | |
| Series | PSM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Material Iglidur P | ||
Width 30mm | ||
Series PSM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A181SM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus A350SM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus A180SM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus GSM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus P210SM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus MSM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-15 25mm Bore Plain Bearing, 28 mm OD
