Igus PSM-1626-30 16mm Bore Plain Bearing, 26mm O.D
- RS Stock No.:
- 272-5904
- Mfr. Part No.:
- PSM-1626-30
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR52.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.73 |
*price indicative
- RS Stock No.:
- 272-5904
- Mfr. Part No.:
- PSM-1626-30
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Bore Size | 16mm | |
| Outside Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Bore Size 16mm | ||
Outside Diameter 26mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Resistant to edge pressure
Related links
- Igus MSM-1626-30 16mm Bore Plain Bearing, 26mm O.D
- Igus MSM-1620-30 16mm Bore Plain Bearing, 20mm O.D
- Igus PSM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-10 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-42 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-20 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-45 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-25 16mm Bore Plain Bearing, 18mm O.D
