Igus PFM-1719-25 17mm Bore Plain Bearing, 19 mm OD
- RS Stock No.:
- 272-5826
- Mfr. Part No.:
- PFM-1719-25
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR7.41
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.41 |
*price indicative
- RS Stock No.:
- 272-5826
- Mfr. Part No.:
- PFM-1719-25
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 19mm | |
| Material | Iglidur P | |
| Standards/Approvals | DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 19mm | ||
Material Iglidur P | ||
Standards/Approvals DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752 | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- INA GE10-UK 10mm Bore Plain Bearing 21600 N
- Igus JFM-1517-09 17mm Bore Plain Bearing, 15 mm OD
- Igus GSM-1517-10 17mm Bore Plain Bearing, 17 mm OD
- Igus JSM-1517-12 17mm Bore Plain Bearing, 15 mm OD
- Igus PFM-4246-19 42mm Bore Plain Bearing, 46 mm OD
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 106 kN
- INA GE17-UK-2RS-A 17mm Bore Plain Bearing 81300 N
- Igus PFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
