Igus P210SM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5400
- Mfr. Part No.:
- P210SM-1618-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR5.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5.69 |
*price indicative
- RS Stock No.:
- 272-5400
- Mfr. Part No.:
- P210SM-1618-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus A350SM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus A180SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
