Igus P210FM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 272-5331
- Mfr. Part No.:
- P210FM-1012-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR4.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4.43 |
*price indicative
- RS Stock No.:
- 272-5331
- Mfr. Part No.:
- P210FM-1012-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 12mm | |
| Material | Iglidur P210 | |
| Width | 10mm | |
| Standards/Approvals | DIN 53482, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 12mm | ||
Material Iglidur P210 | ||
Width 10mm | ||
Standards/Approvals DIN 53482, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus P210FM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-07 10mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-09 10mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-17 10mm Bore Plain Bearing, 12 mm OD
- Igus MSM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus A180SM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus PFM-1012-10 10mm Bore Plain Bearing, 12 mm OD
