Igus MSM-2630-08 26mm Bore Plain Bearing, 30mm O.D
- RS Stock No.:
- 272-5278
- Mfr. Part No.:
- MSM-2630-08
- Manufacturer:
- Igus
Price Each
MYR189.33
Temporarily out of stock - back order for despatch 20/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR189.33 |
- RS Stock No.:
- 272-5278
- Mfr. Part No.:
- MSM-2630-08
- Manufacturer:
- Igus
Related links
- Igus MSM-2630-20 26mm Bore Plain Bearing, 30mm O.D
- Igus PSM-2630-25 26mm Bore Plain Bearing, 30mm O.D
- Igus P210SM-2630-21 26mm Bore Plain Bearing, 30mm O.D
- Igus JSM-2630-16 26mm Bore Plain Bearing, 30mm O.D
- Igus P210SM-2630-35 26mm Bore Plain Bearing, 30mm O.D
- Igus JSM-2630-20 26mm Bore Plain Bearing, 30mm O.D
- Igus MSM-2530-40 25mm Bore Plain Bearing, 30mm O.D
- Igus MSM-2530-30 25mm Bore Plain Bearing, 30mm O.D