Igus MFM-2734-20 27mm Bore Plain Bearing, 34mm O.D
- RS Stock No.:
- 272-5121
- Mfr. Part No.:
- MFM-2734-20
- Manufacturer:
- Igus
Price Each**
MYR7.26
Temporarily out of stock - back order for despatch 22/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR7.26 |
**price indicative
- RS Stock No.:
- 272-5121
- Mfr. Part No.:
- MFM-2734-20
- Manufacturer:
- Igus
Related links
- Igus MFM-2734-30 27mm Bore Plain Bearing, 34mm O.D
- Igus MFM-2734-40 27mm Bore Plain Bearing, 34mm O.D
- Igus A180SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus P210SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus PSM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus A350SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus A181SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus GFM-3034-20 30mm Bore Plain Bearing, 34mm O.D