Igus PSM-3539-50 35mm Bore Plain Bearing, 39 mm OD
- RS Stock No.:
- 272-3502
- Mfr. Part No.:
- PSM-3539-50
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR32.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.25 |
*price indicative
- RS Stock No.:
- 272-3502
- Mfr. Part No.:
- PSM-3539-50
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 39mm | |
| Material | Iglidur P | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Series | PSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 39mm | ||
Material Iglidur P | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Series PSM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A181SM-3539-50 35mm Bore Plain Bearing, 39 mm OD
- Igus GSM-3539-50 35mm Bore Plain Bearing, 39 mm OD
- Igus MSM-3539-50 35mm Bore Plain Bearing, 39 mm OD
- Igus JSM-3539-50 35mm Bore Plain Bearing, 39 mm OD
- Igus A350SM-3539-50 35mm Bore Plain Bearing, 39 mm OD
- Igus P210SM-3539-50 35mm Bore Plain Bearing, 39 mm OD
- Igus PSM-3539-30 35mm Bore Plain Bearing, 39 mm OD
- Igus PSM-3539-08 35mm Bore Plain Bearing, 39 mm OD
