Igus JFM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- RS Stock No.:
- 269-2802
- Mfr. Part No.:
- JFM-3539-26
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR10.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 167 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.95 |
*price indicative
- RS Stock No.:
- 269-2802
- Mfr. Part No.:
- JFM-3539-26
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Bore Diameter | 35mm | |
| Outside Diameter | 39mm | |
| Material | Iglidur J | |
| Standards/Approvals | RoHS, DIN EN ISO 846 | |
| Width | 26mm | |
| Series | JFM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Bore Diameter 35mm | ||
Outside Diameter 39mm | ||
Material Iglidur J | ||
Standards/Approvals RoHS, DIN EN ISO 846 | ||
Width 26mm | ||
Series JFM | ||
- COO (Country of Origin):
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
Related links
- Igus MFM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus GFM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus P210FM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus A180FM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus A181FM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus A350FM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus PFM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus JFM-3539-12 35mm Bore Plain Bearing, 39 mm OD
