SKF GEM 80 ES-2RS 80mm Bore Plain Bearing, 2000 kN, 120 mm OD
- RS Stock No.:
- 462-128
- Mfr. Part No.:
- GEM 80 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,375.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,375.73 |
*price indicative
- RS Stock No.:
- 462-128
- Mfr. Part No.:
- GEM 80 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 120mm | |
| Static Load Rating - Axial | 2000kN | |
| Material | Bearing Steel | |
| Series | GEM 80 ES-2RS | |
| Standards/Approvals | RoHS | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 120mm | ||
Static Load Rating - Axial 2000kN | ||
Material Bearing Steel | ||
Series GEM 80 ES-2RS | ||
Standards/Approvals RoHS | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination, an extended inner ring and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Extended inner ring can save spacer rings
Related links
- SKF GE 80 ES-2RS 80mm Bore Spherical Bearing 120 mm OD
- SKF GEH 80 ES-2RS 80mm Bore Spherical Bearing 130 mm OD
- SKF GE 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GEG 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing 120 mm OD
- SKF GEM 70 ES-2RS 70mm Bore Plain Bearing 105 mm OD
- SKF GEM 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
