SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing, 240 kN, 42 mm OD

Subtotal (1 pack of 10 units)*

MYR5,196.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,196.99MYR519.699

*price indicative

RS Stock No.:
588-048
Mfr. Part No.:
GEM 25 ES-2RS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

25mm

Outside Diameter

42mm

Static Load Rating - Axial

240kN

Material

Bearing Steel

Width

16mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination, an extended inner ring and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.

Long service life

Minimal maintenance

Suitable for heavy static or impact loads

Suitable for alternating loads

Extended inner ring can save spacer rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy