SKF GE 160 TXA-2RS 160mm Bore Plain Bearing, 6400 kN, 230 mm OD
- RS Stock No.:
- 460-674
- Mfr. Part No.:
- GE 160 TXA-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR19,282.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,282.44 |
*price indicative
- RS Stock No.:
- 460-674
- Mfr. Part No.:
- GE 160 TXA-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 160mm | |
| Outside Diameter | 230mm | |
| Static Load Rating - Axial | 6400kN | |
| Material | Bearing Steel | |
| Series | GE 160 TXA-2RS | |
| Standards/Approvals | RoHS | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 160mm | ||
Outside Diameter 230mm | ||
Static Load Rating - Axial 6400kN | ||
Material Bearing Steel | ||
Series GE 160 TXA-2RS | ||
Standards/Approvals RoHS | ||
Width 105mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and PTFE fabric sliding contact surface combination and the bearings are maintenance-free. Except for those with designation suffix TXGR, they have a double-lip contact seal (-2RS) or a triple-lip, heavy duty contact seal (-2LS) on both sides. Those with designation suffixes TXGR, TXG3E or TXG3A are made of stainless steel.
Designed for radial and combined radial and axial loads
Long service life and maintenance-free
Suitable for very heavy, constant direction loads
Low coefficient of friction
Related links
- SKF GE 160 ES-2RS 160mm Bore Spherical Bearing 230 mm OD
- SKF GE 160 ES 160mm Bore Plain Bearing 230 mm OD
- SKF GE 140 TXA-2RS 140mm Bore Plain Bearing 210 mm OD
- SKF GE 200 ES-2RS 200mm Bore Plain Bearing 290 mm OD
- SKF GE 180 ES-2RS 180mm Bore Plain Bearing 260 mm OD
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 106 kN
- SKF GE 15 ES-2RS 15mm Bore Plain Bearing 85 kN
- SKF GE 110 TXE-2LS 110mm Bore Plain Bearing 160 mm OD
