Motion Detector PIR Sensor
- RS Stock No.:
- 263-485
- Mfr. Part No.:
- 302352 CBMZ-02/35
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR64.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.15 |
*price indicative
- RS Stock No.:
- 263-485
- Mfr. Part No.:
- 302352 CBMZ-02/35
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detector Type | Motion Detector | |
| Depth | 55 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detector Type Motion Detector | ||
Depth 55 | ||
- COO (Country of Origin):
- AT
The Eaton innovative motion detector from the Moeller series xComfort line is designed to provide seamless automation and enhanced energy efficiency in residential and commercial settings. The intelligent technology allows for precise detection of motion, adapting to various environments while ensuring user comfort. With its sleek traffic white gloss finish, it integrates effortlessly into any interior design, maintaining aesthetic appeal without compromising functionality. This detector not only enhances convenience by automating lighting but also contributes to energy savings, making it an essential addition to modern smart homes. Its compact dimensions ensure it can be discreetly installed without drawing attention, while its stringent compliance with regulations like RoHS highlights its eco-friendly design principles. With installation resources readily available, equipping your space with advanced motion detection has never been more straightforward.
Features advanced motion detection technology for enhanced automation
Designed to seamlessly blend into any interior with a stylish gloss finish
Provides energy-saving benefits by automating lighting based on occupancy
Compact size allows for discreet installation in various settings
Supports installation resources for easy setup and usage
Constructed with compliance to RoHS standards for environmental safety
Part of the renowned Moeller series xComfort for reliable performance
Designed to seamlessly blend into any interior with a stylish gloss finish
Provides energy-saving benefits by automating lighting based on occupancy
Compact size allows for discreet installation in various settings
Supports installation resources for easy setup and usage
Constructed with compliance to RoHS standards for environmental safety
Part of the renowned Moeller series xComfort for reliable performance
Related links
- Motion Detector PIR Sensor
- Eaton Motion Detector PIR Sensor
- Eaton Motion Detector PIR Sensor, 6mm Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range
- Hager Motion Detector PIR Sensor, 6m Sensor Range
- RS PRO PIR Motion Detector PIR Sensor
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
