Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- RS Stock No.:
- 429-086
- Mfr. Part No.:
- S320523
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR557.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 5 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR557.52 |
*price indicative
- RS Stock No.:
- 429-086
- Mfr. Part No.:
- S320523
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Motion Detector | |
| Sensor Radius | 8m | |
| Depth | 45 mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Motion Detector | ||
Sensor Radius 8m | ||
Depth 45 mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- LV
The Schneider Electric movement detector is a PIR sensor-based device designed for smart automation. It comes as a mechanism with a fixing frame in white (RAL 9003) and is designed for flush mounting. The device can be securely installed using screws or claws, ensuring flexibility and stability in various installation settings.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 16m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector Motion Detector, 3.9m Sensor Range
- Schneider Electric PIR Motion Detector PIR Sensor, 10 x20mm Sensor Range

