Schneider Electric Motion Detector PIR Sensor, 16m Sensor Range
- RS Stock No.:
- 345-125
- Mfr. Part No.:
- MTN632714
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,526.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,526.71 |
*price indicative
- RS Stock No.:
- 345-125
- Mfr. Part No.:
- MTN632714
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Motion Detector | |
| Sensor Radius | 16m | |
| Series | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Motion Detector | ||
Sensor Radius 16m | ||
Series KNX | ||
- COO (Country of Origin):
- LV
The Schneider Electric movement detector is a KNX bus-compatible device designed for smart automation. It comes as a mechanism with a fixing frame and central plate in anthracite (RAL 7024) and supports five channels. The device features adjustable light sensitivity settings and is designed for flush mounting at a height of 2.2 meters. With a duty cycle of 15,300 minutes, it ensures reliable and efficient motion detection.
RoHS compliant
Made of Plastic
Made of Plastic
Related links
- Schneider Electric Motion Detector PIR Sensor, 16m Sensor Range
- Hager IR Detector PIR Sensor, 16m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range
- RS PRO Presence Detector PIR Sensor, 16m Sensor Range
- Schneider Electric Motion Detector Motion Detector, 3.9m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Schneider Electric PIR Motion Detector PIR Sensor, 10 x20mm Sensor Range

