Schneider Electric PIR Motion Detector PIR Sensor, 10 x20mm Sensor Range
- RS Stock No.:
- 357-172
- Mfr. Part No.:
- S520524
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR608.36
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR608.36 |
*price indicative
- RS Stock No.:
- 357-172
- Mfr. Part No.:
- S520524
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 10 x20mm | |
| Battery | Not Included | |
| Depth | 50.3 mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 10 x20mm | ||
Battery Not Included | ||
Depth 50.3 mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence and motion detectors detect moving heat sources in their immediate environment or detection zone to control lighting. Chic and refined, the Odace range seamlessly integrates into sophisticated interiors. With a harmonious blend of circle and square, it showcases a unique design and graceful aesthetics. This special renovation motion detector, in white, complements any setting with its purity and elegance. Designed for professionals, it ensures excellent installation comfort through screw or claw mounting options.
Can easily be implemented instead of a simple ignition
Fuse protection
Center plate made of ABS
Fuse protection
Center plate made of ABS
Related links
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- RS PRO PIR Motion Detector PIR Sensor
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range

