ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range

Subtotal (1 unit)*

MYR161.76

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR161.76

*price indicative

RS Stock No.:
240-0623
Mfr. Part No.:
AZBW10000
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Detector Type

PIR Motion Detector

Sensor Radius

15m

Battery

Not Included

Depth

45.5 mm

COO (Country of Origin):
CN

ABUS PIR Motion Detector PIR Sensor, 15 m Sensor Range


The ABUS Security-Center wired motion detector is equipped with a passive infrared sensor (PIR). It detects human-induced heat movements in its detection field and reports any event to the alarm control panel. The detection range (depending on the mounting height) is up to 18 x 18 meters, Thanks to the new spherical lens design, the detector detects even more reliably and offers significantly more uniform coverage and also thanks to integrated anti-creep protection, the detector has no blind spot and also detects persons directly below its mounting position.

Pet-immune optional ignores animals up to approx. 15 kg
Monitors entire rooms
Time-saving installation
High security: No blind spots

Related links