Eaton Motion Detector PIR Sensor, 6mm Sensor Range
- RS Stock No.:
- 248-488
- Mfr. Part No.:
- 104921 CBMA-02/01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR956.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR956.00 |
*price indicative
- RS Stock No.:
- 248-488
- Mfr. Part No.:
- 104921 CBMA-02/01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detector Type | Motion Detector | |
| Sensor Radius | 6mm | |
| Depth | 132.5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detector Type Motion Detector | ||
Sensor Radius 6mm | ||
Depth 132.5 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton movement sensor from Eaton's Moeller series xComfort is designed to enhance both security and convenience in your spaces. With its intelligent PIR technology, it effectively detects motion, ensuring efficient monitoring of your environment. Its compact design seamlessly integrates into various settings, while offering a robust build quality that promises longevity. Ideal for residential or commercial use, this sensor responds dynamically to lighting conditions, adapting to provide optimal performance. With adjustable response features, this device stands out for its versatility and ease of installation, making it a perfect addition for those looking to elevate their home or business automation.
Offers an adjustable luminosity response for tailored sensitivity
Features a sleek and unobtrusive design perfect for wall mounting
Utilises a bidirectional radio frequency approach for reliable communication
Equipped with a wide horizontal detection angle of up to 110°
Supports surface mounting, ensuring straightforward and flexible installation
Includes a maximum floor detection range diameter of 12m, enhancing coverage
Compatible with a variety of installation methods to suit different environments
Constructed from high-quality thermoplastic for durability and longevity
Designed for battery operation, promoting energy efficiency
Equipped with a 30-minute maximum duty cycle for effective power management
Features a sleek and unobtrusive design perfect for wall mounting
Utilises a bidirectional radio frequency approach for reliable communication
Equipped with a wide horizontal detection angle of up to 110°
Supports surface mounting, ensuring straightforward and flexible installation
Includes a maximum floor detection range diameter of 12m, enhancing coverage
Compatible with a variety of installation methods to suit different environments
Constructed from high-quality thermoplastic for durability and longevity
Designed for battery operation, promoting energy efficiency
Equipped with a 30-minute maximum duty cycle for effective power management
Related links
- Eaton Motion Detector PIR Sensor
- Hager Motion Detector PIR Sensor, 12m Sensor Range
- Hager Motion Detector PIR Sensor, 6m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Legrand Motion Detector PIR Sensor, 0 - 360 Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
