Eaton Motion Detector PIR Sensor
- RS Stock No.:
- 261-614
- Mfr. Part No.:
- 302351 CBMZ-02/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR64.15
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR64.15 |
*price indicative
- RS Stock No.:
- 261-614
- Mfr. Part No.:
- 302351 CBMZ-02/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detector Type | Motion Detector | |
| Depth | 55 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detector Type Motion Detector | ||
Depth 55 | ||
- COO (Country of Origin):
- AT
The Eaton advanced motion detector is specifically designed within The Eaton Moeller series xComfort range, ensuring a seamless integration of smart technology into your living space. Ideal for enhancing home automation, this device boasts a sleek white cover plate that complements various interior styles while offering reliable performance. Whether for security or convenience, the product excels in delivering precise motion detection, ensuring your environments remain safe and efficient. Its compact design does not compromise functionality, making it a perfect fit for modern homes and workplaces alike. With a focus on both user experience and compliance, this motion detector embodies Eaton's commitment to innovation and quality.
Compact design integrates effortlessly into any space
Pure white gloss finish enhances aesthetic appeal
Advanced motion detection for improved safety and convenience
Designed for compatibility with the xComfort bus system
Constructed with durability in mind to ensure long-lasting use
Easily paired with other xComfort sensors and actuators
Installation resources include informative brochures and videos
Pure white gloss finish enhances aesthetic appeal
Advanced motion detection for improved safety and convenience
Designed for compatibility with the xComfort bus system
Constructed with durability in mind to ensure long-lasting use
Easily paired with other xComfort sensors and actuators
Installation resources include informative brochures and videos
Related links
- Eaton Motion Detector PIR Sensor
- Eaton Motion Detector PIR Sensor, 6mm Sensor Range
- Motion Detector PIR Sensor
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- RS PRO PIR Motion Detector PIR Sensor
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range
- Legrand Motion Detector PIR Sensor, 0 - 360 Sensor Range
