Brady Blue Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m

Subtotal (1 unit)*

MYR300.12

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR300.12

*price indicative

RS Stock No.:
277-3489
Distrelec Article No.:
303-74-437
Mfr. Part No.:
275203
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Pipe Marking Tape

Background Colour

Blue

Width

25mm

Material

Polyester

Length

33m

Maximum Operating Temperature

180°C

Standards/Approvals

UL, CSA

Non Compliant

COO (Country of Origin):
BE
The Brady Pipe Banding Tape is made from B8423 polyester material. The B8423 for general purpose label and rating plate applications that utilize high quality and density alphanumeric, barcodes and graphics. B8423 can also be used for solar panel identification. B8423 is also used as post process label on printed circuit boards.

Pipe and valve marking

Improve operational efficiency

360 degree visibility to improve safety

Solid colour pipe banding tape provides 360 degree visibility to improve safety and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy